Reference Only

FESF8JT-E3/45

End of Life
Rectifiers 600 Volt 8.0A 35ns Single

Manufacturer:

Mfr Part:
FESF8JT-E3/45

TTI Part:
FESF8JT-E3/45

EDA / CAD Models

Alternate Part Number

VS-8ETL06FP-N3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseITO-220AC
Vr - Reverse Voltage600 V
If - Forward Current8 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.5 V
Max Surge Current125 A
Ir - Reverse Current10 uA
Recovery Time50 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Seriesg
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.14$1,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.