Reference Only

FEPF16JT-E3/45

End of Life
Rectifiers 2X8 Amp 600 Volt

Manufacturer:

Mfr Part:
FEPF16JT-E3/45

TTI Part:
FEPF16JT-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
Vr - Reverse Voltage600 V
If - Forward Current16 A
TypeFast Recovery Rectifiers
ConfigurationDual Common Cathode
Vf - Forward Voltage1.5 V
Max Surge Current125 A
Ir - Reverse Current10 uA
Recovery Time50 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Operating Junction Temperature- 55 C to + 150 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.79$39.50
$0.78$78.00
$0.77$770.00
$0.76$1,520.00
$0.75$3,000.00
$0.747$5,976.00
$0.74$11,840.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes