Reference Only

FEP16JT-E3/45

Rectifiers 16 Amp 600 Volt

Manufacturer:

Mfr Part:
FEP16JT-E3/45

TTI Part:
FEP16JT-E3/45

EDA / CAD Models

Alternate Part Number

ER1606CT-T0-00001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AB
Vr - Reverse Voltage600 V
If - Forward Current16 A
TypeFast Recovery Rectifiers
ConfigurationDual Common Cathode
Vf - Forward Voltage1.5 V
Max Surge Current125 A
Ir - Reverse Current10 uA
Recovery Time50 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

450In Stock

800 expected 24-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.706$35.30
$0.698$69.80
$0.69$172.50
$0.682$341.00
$0.675$675.00
$0.667$1,000.50
Need more?
Sign in to add projects and notes