Reference Only

ESH2PD-M3/85A

Rectifiers 200volts 1.0amp

Manufacturer:

Mfr Part:
ESH2PD-M3/85A

TTI Part:
ESH2PD-M3/85A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
Vr - Reverse Voltage200 V
If - Forward Current2 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current50 A
Ir - Reverse Current1 uA
Recovery Time25 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.131$1,310.00
Need more?
Sign in to add projects and notes