Reference Only
ES2GHE3-A/H
Rectifiers RECT 400V 2A SM ULTRA FST
Datasheet
ES2GHE3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
159,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $75.00 | |
| $0.099 | $148.50 | |
| $0.098 | $294.00 | |
| $0.097 | $582.00 | |
| $0.096 | $1,152.00 | |
| $0.095 | $2,280.00 | |
| $0.094 | $4,512.00 |
Need more?
My Notes
Sign into see notes.