Reference Only
ES2DHE3-A/I
Rectifiers RECT 200V 2A SM ULTRA FST
Datasheet
ES2DHE3-A/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
6,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 3,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $320.00 | |
| $0.099 | $633.60 | |
| $0.098 | $940.80 | |
| $0.097 | $1,862.40 | |
| $0.096 | $3,072.00 | |
| $0.095 | $4,864.00 | |
| $0.094 | $9,625.60 |
Need more?
Sign in to add projects and notes