Reference Only

ES2C-E3/5BT

Rectifiers 2.0 Amp 150V 20ns

Manufacturer:

Mfr Part:
ES2C-E3/5BT

TTI Part:
ES2C-E3/5BT

EDA / CAD Models

Alternate Part Number

ES2C-E3/52T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA
Vr - Reverse Voltage150 V
If - Forward Current2 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage900 mV
Max Surge Current50 A
Ir - Reverse Current10 uA
Recovery Time20 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesES2C-E3/52T

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

44,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.074$236.80
$0.073$467.20
$0.072$691.20
$0.071$1,817.60
$0.071$3,635.20
Need more?

My Notes

Sign into see notes.