Reference Only
ES2B-E3/52T
Rectifiers 2.0 Amp 100 Volt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AA-2 | |
| Vr - Reverse Voltage | 100 V | |
| If - Forward Current | 2 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 900 mV | |
| Max Surge Current | 50 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 20 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | ES2B-E3/5BT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
243,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $54.75 | |
| $0.073 | $109.50 | |
| $0.072 | $162.00 | |
| $0.071 | $266.25 | |
| $0.071 | $426.00 | |
| $0.07 | $787.50 |
Need more?
Sign in to add projects and notes