ES1DHM3-A/I Vishay

ES1DHM3-A/I

Rectifiers RECT 200V 1A SM ULTRA FST

Manufacturer:

Mfr Part:
ES1DHM3-A/I

TTI Part:
ES1DHM3-A/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC
Vr - Reverse Voltage200 V
If - Forward Current1 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage920 mV
Max Surge Current30 A
Ir - Reverse Current5 uA
Recovery Time15 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesES1D
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.126$1,890.00
Need more?

My Notes

Sign into see notes.