Reference Only

ES07D-GS08

Rectifiers 200 Volt 0.7 Amp

Manufacturer:

Mfr Part:
ES07D-GS08

TTI Part:
ES07D-GS08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage200 V
If - Forward Current1.2 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current30 A
Ir - Reverse Current10 uA
Recovery Time25 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesES07
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.086$258.00
$0.085$510.00
$0.084$756.00
$0.083$1,245.00
$0.082$2,460.00
Need more?

My Notes

Sign into see notes.