Reference Only

EGP51G-E3/C

Rectifiers 5A,400V,50NS

Manufacturer:

Mfr Part:
EGP51G-E3/C

TTI Part:
EGP51G-E3/C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-201AD-2
Vr - Reverse Voltage400 V
If - Forward Current5 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.25 V
Max Surge Current150 A
Ir - Reverse Current5 uA
Recovery Time50 ns
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,200 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$1.09$4,578.00
Need more?

My Notes

Sign into see notes.