Reference Only
EGP51D-E3/C
Rectifiers 5A,200V,50NS
Datasheet
EGP51D-E3/C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | DO-201AD-2 | |
| Vr - Reverse Voltage | 200 V | |
| If - Forward Current | 5 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 960 mV | |
| Max Surge Current | 150 A | |
| Ir - Reverse Current | 5 uA | |
| Recovery Time | 50 ns | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Tray | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,200 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $4,830.00 |
Need more?
Sign in to add projects and notes