Reference Only

DF08SA-E3/77

Bridge Rectifiers 1.0 Amp 800 Volt

Manufacturer:

Mfr Part:
DF08SA-E3/77

TTI Part:
DF08SA-E3/77

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseDFS
Peak Reverse Voltage800 V
Vf - Forward Voltage1.1 V
Max Surge Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length8.51 mm
Width6.5 mm
Height3.3 mm
PackagingReel
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage560 V
Part # AliasesDF08SA-E3/45

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.223$669.00
Need more?

My Notes

Sign into see notes.