Reference Only

DF06SA-E3/45

Bridge Rectifiers 1.0 Amp 600 Volt 30 Amp IFSM

Manufacturer:

Mfr Part:
DF06SA-E3/45

TTI Part:
DF06SA-E3/45

EDA / CAD Models

Alternate Part Number

DF06SA-E3/77

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseDFS
Peak Reverse Voltage600 V
Vf - Forward Voltage1.1 V
Max Surge Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length8.51 mm
Width6.5 mm
Height3.3 mm
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V
Part # AliasesDF06SA-E3/77

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.245$1,225.00
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com

My Notes

Sign into see notes.