Reference Only

BYG23T-M3/TR

Rectifiers 1A 1300V High Volt Ultrafast

Manufacturer:

Mfr Part:
BYG23T-M3/TR

TTI Part:
BYG23T-M3/TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC(SMA)
Vr - Reverse Voltage1.3 kV
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.74 V
Max Surge Current18 A
Ir - Reverse Current5 uA
Recovery Time75 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesBYG23T-M3
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

36,000In Stock

165,600 expected on  from 06-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.185$333.00
$0.183$658.80
$0.18$972.00
Need more?

My Notes

Sign into see notes.