Reference Only

BYG21M-E3/TR

Rectifiers 1.5 Amp 1000 Volt

Manufacturer:

Mfr Part:
BYG21M-E3/TR

TTI Part:
BYG21M-E3/TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC (SMA)
Vr - Reverse Voltage1 kV
If - Forward Current1.5 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.6 V
Max Surge Current30 A
Ir - Reverse Current1 uA
Recovery Time120 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesBYG21M-E3/TR3

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

7,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.146$262.80
$0.144$518.40
$0.141$761.40
$0.139$1,251.00
$0.137$1,972.80
Need more?
Sign in to add projects and notes