Reference Only
BYG10D-E3/TR
Rectifiers 1.5 Amp 200 Volt
Datasheet
BYG10D-E3/TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC(SMA) | |
| Vr - Reverse Voltage | 200 V | |
| If - Forward Current | 1.5 A | |
| Type | Standard Recovery Rectifier | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.15 V | |
| Max Surge Current | 30 A | |
| Ir - Reverse Current | 1 uA | |
| Recovery Time | 4 us | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | BYG10 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP | |
| Part # Aliases | BYG10D-E3/TR3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
1,800
On Order
1,800 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,200 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $655.20 |
Need more?
Sign in to add projects and notes