Reference Only

BU25H08-M3/A

Bridge Rectifiers RECT 800V 25A RDL BRIDGE

Manufacturer:

Mfr Part:
BU25H08-M3/A

TTI Part:
BU25H08-M3/A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseBU-4
If - Forward Current12.5 A
Peak Reverse Voltage800 V
Max Surge Current300 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Length22.3 mm
Width4.1 mm
Height18.8 mm
SeriesBU25H08
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vr - Reverse Voltage800 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.94$2,940.00
Need more?

My Notes

Sign into see notes.