Reference Only

BU1208-E3/45

Bridge Rectifiers 12 Amp 800 Volt

Manufacturer:

Mfr Part:
BU1208-E3/45

TTI Part:
BU1208-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseBU
Peak Reverse Voltage800 V
Vf - Forward Voltage1.05 V
Max Surge Current150 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length22.3 mm
Width4.1 mm
Height18.8 mm
SeriesBU1208
PackagingTube
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 800 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.20$1,760.00
Need more?
Sign in to add projects and notes