Reference Only

BU1010-E3/51

Bridge Rectifiers 10 Amp 1000 Volt

Manufacturer:

Mfr Part:
BU1010-E3/51

TTI Part:
BU1010-E3/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseBU
Peak Reverse Voltage1 kV
Vf - Forward Voltage1.05 V
Max Surge Current120 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length22.3 mm
Width4.1 mm
Height18.8 mm
SeriesBU1010
PackagingTray
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.01$2,010.00
Need more?

My Notes

Sign into see notes.