Reference Only

B250C800DM-E3/45

Bridge Rectifiers 0.9 Amp 400 Volt

Manufacturer:

Mfr Part:
B250C800DM-E3/45

TTI Part:
B250C800DM-E3/45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseDFM-4
Peak Reverse Voltage400 V
Vf - Forward Voltage1 V
Max Surge Current45 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length8.51 mm
Width6.5 mm
Height3.3 mm
PackagingTube
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.28$1,400.00
Need more?
Sign in to add projects and notes