Reference Only

AU3PK-M3/86A

Rectifiers 3A 800V Ultrafast

Manufacturer:

Mfr Part:
AU3PK-M3/86A

TTI Part:
AU3PK-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
Vr - Reverse Voltage800 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
ConfigurationSingle Cathode Dual Anode
Vf - Forward Voltage2.27 V
Max Surge Current45 A
Ir - Reverse Current400 nA
Recovery Time58 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAU3P
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.45$1,350.00
Need more?

My Notes

Sign into see notes.