Reference Only
AU3PG-M3/86A
Rectifiers 3A 400V Ultrafast
Datasheet
AU3PG-M3/86A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-277A-3 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 3 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single Cathode Dual Anode | |
| Vf - Forward Voltage | 1.53 V | |
| Max Surge Current | 45 A | |
| Ir - Reverse Current | 410 nA | |
| Recovery Time | 66 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | AU3P | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $1,506.00 |
Need more?
My Notes
Sign into see notes.