Reference Only

AU1PMHM3/84A

Rectifiers 1A 1000V Ultrafast

Manufacturer:

Mfr Part:
AU1PMHM3/84A

TTI Part:
AU1PMHM3/84A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
Vr - Reverse Voltage1 kV
If - Forward Current1 A
TypeUltra Fast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.85 V
Max Surge Current25 A
Ir - Reverse Current1 uA
Recovery Time75 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAU1P
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.203$1,827.00
Need more?

My Notes

Sign into see notes.