Reference Only

AS3PD-M3/86A

Rectifiers 3A 200V

Manufacturer:

Mfr Part:
AS3PD-M3/86A

TTI Part:
AS3PD-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
Vf - Forward Voltage1 V
Max Surge Current70 A
Ir - Reverse Current280 nA
Recovery Time1.2 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAS3P
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.328$1,476.00
Need more?

My Notes

Sign into see notes.