Reference Only

AS3BD-M3/I

Rectifiers 3A, 200V, SMB, Aval

Manufacturer:

Mfr Part:
AS3BD-M3/I

TTI Part:
AS3BD-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage200 V
If - Forward Current3 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage980 mV
Max Surge Current90 A
Ir - Reverse Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,400 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.254$1,625.60
Need more?

My Notes

Sign into see notes.