Reference Only

AS1PJHM3/85A

Rectifiers 1.5A 600V Avalanche STD SMP RECT

Manufacturer:

Mfr Part:
AS1PJHM3/85A

TTI Part:
AS1PJHM3/85A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220AA-2
Vr - Reverse Voltage600 V
If - Forward Current1.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage990 mV
Max Surge Current30 A
Ir - Reverse Current300 nA
Recovery Time1.5 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAS1P
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.157$1,570.00
Need more?

My Notes

Sign into see notes.