Reference Only

AS1FG-M3/H

Rectifiers 1.5A 400V AVALANCHE RECOVERY

Manufacturer:

Mfr Part:
AS1FG-M3/H

TTI Part:
AS1FG-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage400 V
If - Forward Current1.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage990 mV
Max Surge Current30 A
Ir - Reverse Current140 nA
Recovery Time1.3 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAS1F
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.098$1,764.00
Need more?

My Notes

Sign into see notes.