Reference Only

AR3PG-M3/86A

Rectifiers 3A 400V

Manufacturer:

Mfr Part:
AR3PG-M3/86A

TTI Part:
AR3PG-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
Vr - Reverse Voltage400 V
If - Forward Current3 A
TypeFast Recovery Rectifiers
ConfigurationSingle Cathode Dual Anode
Vf - Forward Voltage1.24 V
Max Surge Current50 A
Ir - Reverse Current330 nA
Recovery Time122 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAR3P
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.358$1,074.00
Need more?

My Notes

Sign into see notes.