Reference Only
AR1PMHM3/85A
Rectifiers 1A 1000V Avalanche RecoverySMPRectifier
Datasheet
AR1PMHM3/85A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMP (DO-220AA) | |
| Vr - Reverse Voltage | 1 kV | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 1.6 V | |
| Max Surge Current | 25 A | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | AR1P | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | eSMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $1,660.00 |
Need more?
My Notes
Sign into see notes.