Reference Only

AR1PKHM3/85A

Rectifiers 1A 800V Avalanche RecoverySMPRectifier

Manufacturer:

Mfr Part:
AR1PKHM3/85A

TTI Part:
AR1PKHM3/85A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMP (DO-220AA)
Vr - Reverse Voltage800 V
If - Forward Current1 A
Vf - Forward Voltage1.6 V
Max Surge Current25 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesAR1P
QualificationAEC-Q100
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.166$1,660.00
Need more?

My Notes

Sign into see notes.