Reference Only

6DFN82CA-M3/I

ESD Protection Diodes / TVS Diodes 600W,82V 5%, DFN3820A BIDIR TVS

Manufacturer:

Mfr Part:
6DFN82CA-M3/I

TTI Part:
6DFN82CA-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage70.1 V
Termination StyleSMD/SMT
Clamping Voltage113 V
Breakdown Voltage77.9 V
Package / CaseDFN-3820A-2
Peak Pulse Current5.3 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ProductESD Suppressors
Series6DFN12CA thru 6DFN100CA
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.174$2,436.00
Need more?
Sign in to add projects and notes