Reference Only

5KP160A-E3/54

ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect

Manufacturer:

Mfr Part:
5KP160A-E3/54

TTI Part:
5KP160A-E3/54

EDA / CAD Models

Alternate Part Number

5KP160A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage160 V
Termination StyleAxial
Clamping Voltage259 V
Breakdown Voltage178 V
Package / CaseP600-2
Peak Pulse Current19.3 A
Pppm - Peak Pulse Power Dissipation5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series5KP160A
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a/7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.10$1,680.00
Need more?
Sign in to add projects and notes