Reference Only
5KASMC33AHM3-A/H
ESD Protection Diodes / TVS Diodes 5KAS - A 33V
Datasheet
5KASMC33AHM3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Package / Case | SMC (DO-214AB) | |
| Product | TVS Diodes | |
| Series | 5KASMC | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | PAR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $426.70 | |
| $0.497 | $844.90 | |
| $0.492 | $1,254.60 | |
| $0.487 | $2,069.75 | |
| $0.483 | $3,284.40 | |
| $0.478 | $6,500.80 | |
| $0.473 | $12,865.60 |
Need more?
My Notes
Sign into see notes.