Reference Only

3KDFN36CA-M3/H

ESD Protection Diodes / TVS Diodes 3KW,36V 5%, DFN6546A BIDIR TVS

Manufacturer:

Mfr Part:
3KDFN36CA-M3/H

TTI Part:
3KDFN36CA-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage30.8 V
Termination StyleSMD/SMT
Clamping Voltage49.9 V
Breakdown Voltage34.2 V
Package / CaseDFN-8
Ipp - Peak Pulse Current60.1 A
Pppm - Peak Pulse Power Dissipation3 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Series3KDFN36CA
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.495$1,485.00
Need more?

My Notes

Sign into see notes.