Reference Only

3KASMC36AHE3-B/H

ESD Protection Diodes / TVS Diodes 3KAS - A 36V

Manufacturer:

Mfr Part:
3KASMC36AHE3-B/H

TTI Part:
3KASMC36AHE3-B/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage36 V
Termination StyleSMD/SMT
Clamping Voltage58.1 V
Breakdown Voltage40 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current51.6 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
Series3KASMC
PackagingReel
Pd - Power Dissipation6 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePAR
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.257$218.45
$0.253$430.10
$0.25$637.50
$0.247$1,049.75
$0.243$2,065.50
Need more?

My Notes

Sign into see notes.