Reference Only

3KASMC22AHE3 B/H

ESD Protection Diodes / TVS Diodes 3KAS - A 22V

Manufacturer:

Mfr Part:
3KASMC22AHE3 B/H

TTI Part:
3KASMC22AHE3-B/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage35.5 V
Breakdown Voltage24.4 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current84.5 A
Pppm - Peak Pulse Power Dissipation3 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
Series3KASMC
PackagingReel
Pd - Power Dissipation6 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.487$413.95
Need more?

My Notes

Sign into see notes.