Reference Only

2W06G-E4/51

Bridge Rectifiers 2.0 Amp 600 Volt

Manufacturer:

Mfr Part:
2W06G-E4/51

TTI Part:
2W06G-E4/51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseWOG-4
Peak Reverse Voltage600 V
Vf - Forward Voltage1.1 V
Max Surge Current60 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length9.86 mm
Width8.84 mm
Height5.6 mm
Series2W06G
PackagingBulk
Ir - Reverse Current5 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.30$30.00
$0.297$59.40
$0.294$88.20
$0.291$145.50
$0.288$288.00
$0.285$570.00
$0.283$849.00
Need more?

My Notes

Sign into see notes.