Reference Only

1N5820-E3/54

Schottky Diodes & Rectifiers Vr/20V Io/3A

Manufacturer:

Mfr Part:
1N5820-E3/54

TTI Part:
1N5820-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleThrough Hole
Package / CaseDO-201AD-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage20 V
Vf - Forward Voltage850 mV
Ifsm - Forward Surge Current80 A
Ir - Reverse Current2 mA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series1N5820
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases1N5820-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

47,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.182$254.80
Need more?

My Notes

Sign into see notes.