Reference Only

1N5397-E3/54

Rectifiers 1.5 Amp 600 Volt

Manufacturer:

Mfr Part:
1N5397-E3/54

TTI Part:
1N5397-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-204AL
Vr - Reverse Voltage600 V
If - Forward Current1.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.4 V
Max Surge Current50 A
Ir - Reverse Current5 uA
Recovery Time2 us
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
Series1N5397
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases1N5397-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 22,000 / Multiples: 5,500)
Quantity Unit PriceExt. Price
$0.08$1,760.00
Need more?

My Notes

Sign into see notes.