Reference Only

1N4383GP-E3/54

Rectifiers 1.0 Amp 200 Volt

Manufacturer:

Mfr Part:
1N4383GP-E3/54

TTI Part:
1N4383GP-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-204AC(DO-15)
Vr - Reverse Voltage200 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current50 A
Ir - Reverse Current5 uA
Recovery Time2 us
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Series1N4383GP
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.497$3,976.00
Need more?
Sign in to add projects and notes