Reference Only

1N4002GP-E3/73

Rectifiers Vr/100V Io/1A Glass Passivated

Manufacturer:

Mfr Part:
1N4002GP-E3/73

TTI Part:
1N4002GP-E3/73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-204AL-2
Vr - Reverse Voltage100 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current45 A
Ir - Reverse Current5 uA
Recovery Time2 us
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
SeriesDO-41
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases1N4002GP-E3/54

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.297$2,673.00
Need more?

My Notes

Sign into see notes.