Reference Only

1.5SMC82CA-E3/57T

ESD Protection Diodes / TVS Diodes 1500W 82V Bidirect

Manufacturer:

Mfr Part:
1.5SMC82CA-E3/57T

TTI Part:
1.5SMC82CA-E3/57T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage70.1 V
Termination StyleSMD/SMT
Clamping Voltage113 V
Breakdown Voltage77.9 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current13.3 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series1.5SMC
PackagingReel
Ipp - Peak Pulse Current13.3 A
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage3.5 V
Part # Aliases1.5SMC82CA-E3/9AT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.258$219.30
$0.255$433.50
$0.251$640.05
$0.248$1,054.00
$0.244$1,659.20
$0.241$3,277.60
Need more?

My Notes

Sign into see notes.