Reference Only

1.5SMC13CA-E3/57T

ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect

Manufacturer:

Mfr Part:
1.5SMC13CA-E3/57T

TTI Part:
1.5SMC13CA-E3/57T

EDA / CAD Models

Alternate Part Number

1.5SMC13CA-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage11.1 V
Termination StyleSMD/SMT
Clamping Voltage18.2 V
Breakdown Voltage12.4 V
Package / CaseSMC (DO-214AB)
Peak Pulse Current82.4 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series1.5SMC
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # Aliases1.5SMC13CA-E3/9AT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a,7c-1
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,700 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.295$501.50
Need more?
Sign in to add projects and notes