Reference Only

1.5SMC110AHM3-A/I

ESD Protection Diodes / TVS Diodes 1.5SMC - A 110V

Manufacturer:

Mfr Part:
1.5SMC110AHM3-A/I

TTI Part:
1.5SMC110AHM3-A/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage9.4 V
Termination StyleSMD/SMT
Clamping Voltage15.6 V
Breakdown Voltage11.6 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current96.2 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
Series1.5SMC
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.331$1,158.50
Need more?

My Notes

Sign into see notes.