Reference Only

1.5KE440A-E3/54

ESD Protection Diodes / TVS Diodes 1500W 440V Unidirect

Manufacturer:

Mfr Part:
1.5KE440A-E3/54

TTI Part:
1.5KE440A-E3/54

EDA / CAD Models

Alternate Part Number

1.5KE440A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage376 V
Termination StyleAxial
Clamping Voltage602 V
Breakdown Voltage418 V
Peak Pulse Current2.5 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series1.5KE
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Vf - Forward Voltage5 V
Part # Aliases1.5KE440A-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a/7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.89$1,246.00
Need more?
Sign in to add projects and notes