Reference Only
1.5KE30A-E3/54
ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 25.6 V | |
| Termination Style | Axial | |
| Clamping Voltage | 41.4 V | |
| Breakdown Voltage | 28.5 V | |
| Peak Pulse Current | 36.2 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | TVS Diodes | |
| Series | 1.5KE | |
| Packaging | Reel | |
| Ipp - Peak Pulse Current | 36.2 A | |
| Pd - Power Dissipation | 6.5 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | TransZorb | |
| Vf - Forward Voltage | 3.5 V | |
| Part # Aliases | 1N6282A-E3/54 1N6282A-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a/7c-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
2,800In Stock
9,800 expected on from 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.384 | $537.60 |
Need more?
My Notes
Sign into see notes.