Reference Only

1.5KE16CA-E3/54

ESD Protection Diodes / TVS Diodes 1500W 16V Bidirect

Manufacturer:

Mfr Part:
1.5KE16CA-E3/54

TTI Part:
1.5KE16CA-E3/54

EDA / CAD Models

Alternate Part Number

1.5KE16CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage13.6 V
Termination StyleAxial
Clamping Voltage22.5 V
Breakdown Voltage15.2 V
Peak Pulse Current66.7 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series1.5KE
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # Aliases1.5KE16CA-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a/7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.424$593.60
$0.396$1,108.80
$0.392$1,646.40
$0.388$2,716.00
Need more?
Sign in to add projects and notes