Reference Only

1.5KE13CA-E3/54

ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect

Manufacturer:

Mfr Part:
1.5KE13CA-E3/54

TTI Part:
1.5KE13CA-E3/54

EDA / CAD Models

Alternate Part Number

1.5KE13CA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage11.1 V
Termination StyleAxial
Clamping Voltage18.2 V
Breakdown Voltage12.4 V
Ipp - Peak Pulse Current82.4 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series1.5KE
PackagingReel
Pd - Power Dissipation6.5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameTransZorb
Part # Aliases1.5KE13CA-E3/73

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a/7c-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.554$775.60
Need more?

My Notes

Sign into see notes.