Reference Only

MWDM2L-31PSMRPN

D-Sub Micro-D Connectors .

Manufacturer:

Mfr Part:
MWDM2L-31PSMRPN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions31 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StyleWire
Contact MaterialBeryllium Copper
Contact PlatingGold
Current Rating3 A
Insulation MaterialLiquid Crystal Polymer (LCP)
InsulationInsulated
Product TypeMicro-D D-Sub Connectors
SeriesMWDM SMR
Shell MaterialAluminum Alloy 6061
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,523.70$1,523.70
Need more?
Contact Us